Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,527 In Stock 3,100 Factory | 1 : ¥116.50000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 4A | 320 V | 4 A | 125 V | 20-28 AWG | 0.14-0.5mm² | Green | - | Tin | - | |||
722 In Stock | 1 : ¥29.63000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 10 | 1 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Through Hole | 4A | 320 V | 4 A | 125 V | - | - | Green | - | Tin | - |