Headers, Plugs and Sockets

Results: 5
Manufacturer
CUI DevicesPhoenix Contact
Series
COMBICON MSTBCOMBICON MSTBVATBP02R2-381
Packaging
BagBulk
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
2346
Positions Per Level
2346
Pitch
0.150" (3.81mm)0.200" (5.08mm)
Header Orientation
-Vertical
Plug Wire Entry
180°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
7A12A
Voltage - IEC
250 V630 V
Current - UL
8 A12 A15 A
Wire Gauge or Range - AWG
12-30 AWG-
Wire Gauge or Range - mm²
0.2-2.5mm²-
Color
BlueGreen
Operating Temperature
-40°C ~ 105°C-
Features
-Notch GuideRetention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
MSTBVA 2POS SERIES
1755736
TERM BLOCK HDR 2POS VERT 5.08MM
Phoenix Contact
39,582
In Stock
1,750
Factory
1 : ¥3.78000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
-
1755749
1755749
TERM BLOCK HDR 3POS VERT 5.08MM
Phoenix Contact
8,011
In Stock
16,000
Factory
1 : ¥5.91000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
-
1755752
1755752
TERM BLOCK HDR 4POS VERT 5.08MM
Phoenix Contact
54,140
In Stock
37,250
Factory
1 : ¥10.43000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
-
MSTB 6POS SERIES
1757051
TERM BLOCK PLUG 6POS STR 5.08MM
Phoenix Contact
9,738
In Stock
1 : ¥42.53000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
TBP02R2-381-03BE
TBP02R2-381-03BE
TERMINAL BLOCK, PLUGGABLE, 3.81,
CUI Devices
4,249
In Stock
1 : ¥5.58000
Bag
Bag
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
7A
250 V
8 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
Notch Guide
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.