Headers, Plugs and Sockets

Results: 10
Series
COMBICON MSTBCOMBICON MSTBVACOMBICON MVSTBR
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
2345678910
Positions Per Level
2345678910
Header Orientation
-Vertical
Plug Wire Entry
90°180°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - UL
12 A15 A
Wire Gauge or Range - AWG
12-30 AWG-
Wire Gauge or Range - mm²
0.2-2.5mm²-
Features
-Retention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
MSTBVA 2POS SERIES
1755736
TERM BLOCK HDR 2POS VERT 5.08MM
Phoenix Contact
39,279
In Stock
1,750
Factory
1 : ¥3.78000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
-
1755749
1755749
TERM BLOCK HDR 3POS VERT 5.08MM
Phoenix Contact
7,871
In Stock
16,000
Factory
1 : ¥5.91000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
-
1755752
1755752
TERM BLOCK HDR 4POS VERT 5.08MM
Phoenix Contact
54,035
In Stock
37,250
Factory
1 : ¥10.43000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
-
MSTBVA 5POS SERIES
1755765
TERM BLOCK HDR 5POS VERT 5.08MM
Phoenix Contact
4,272
In Stock
14,250
Factory
1 : ¥13.14000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
-
1755778
1755778
TERM BLOCK HDR 6POS VERT 5.08MM
Phoenix Contact
3,441
In Stock
10,500
Factory
1 : ¥14.45000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
-
1755781
1755781
TERM BLOCK HDR 7POS VERT 5.08MM
Phoenix Contact
692
In Stock
600
Factory
1 : ¥17.24000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
7
7
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
-
1755817
1755817
TERM BLOCK HDR 10POS VERT 5.08MM
Phoenix Contact
3,775
In Stock
28,400
Factory
1 : ¥19.54000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
10
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
-
COMBICON MSTBVA 8
1755794
TERM BLOCK HDR 8POS VERT 5.08MM
Phoenix Contact
32,443
In Stock
61,700
Factory
1 : ¥21.84000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
-
1757080
1757080
TERM BLOCK PLUG 9POS STR 5.08MM
Phoenix Contact
1,064
In Stock
1,800
Factory
1 : ¥63.95000
Bulk
Bulk
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1792317
1792317
TERM BLOCK PLUG 9POS 5.08MM
Phoenix Contact
108
In Stock
1 : ¥74.55000
Bulk
Bulk
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Wire Side)
Showing
of 10

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.