Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,156 In Stock 14,750 Factory | 1 : ¥3.78000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | -40°C | Tin | - | |||
4,992 In Stock 12,600 Factory | 1 : ¥11.58000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | - | |||
13,878 In Stock | 1 : ¥14.94000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
16,612 In Stock | 1 : ¥18.31000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
1,419 In Stock | 1 : ¥9.53000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 4 | 4 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | - | |||
6,161 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 5 | 5 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | - | |||
403 In Stock | 1 : ¥19.70000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 8 | 8 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | - | |||
1,041 In Stock | 1 : ¥24.63000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 10 | 10 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | - | |||
622 In Stock | 1 : ¥4.29000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | - |