Headers, Plugs and Sockets

Results: 4
Manufacturer
CUI DevicesWeidmüllerWürth Elektronik
Series
Omnimate BLOmnimate SLTBP03P4-350WR-TBL 3051
Packaging
BoxBulk
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
24
Positions Per Level
24
Header Orientation
90°, Right Angle-
Plug Wire Entry
90°180°-
Termination Style
ScrewScrew - Clamping Yoke (Tension Sleeve)Solder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
7A12A17A-
Voltage - IEC
125 V320 V
Current - UL
8 A10 A12 A
Wire Gauge or Range - AWG
14-28 AWG16-28 AWG-
Wire Gauge or Range - mm²
0.2-1.5mm²-
Color
BlackBlueGreen
Operating Temperature
-50°C ~ 100°C-40°C ~ 105°C-20°C ~ 100°C
Contact Mating Finish
NickelTin
Features
-Locking Ramp
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
TBP03P4-350-02BE
TBP03P4-350-02BE
2~24 POLES, PLUGGABLE, VERTICAL,
CUI Devices
1,412
In Stock
1 : ¥8.13000
Box
Box
Active
Plug, Female Sockets
2
2
1
0.138" (3.50mm)
-
90°
Screw
Free Hanging (In-Line)
7A
320 V
8 A
300 V
16-28 AWG
0.2-1.5mm²
Blue
-40°C ~ 105°C
Nickel
-
1615670000
1615670000
TERM BLOCK PLUG 2POS STR 3.5MM
Weidmüller
2,412
In Stock
1,848
Factory
1 : ¥23.40000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1615430000
1615430000
TERM BLOCK HDR 4POS 90DEG 3.5MM
Weidmüller
327
In Stock
2,000
Factory
1 : ¥16.42000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
12A
125 V
10 A
300 V
-
-
Black
-20°C ~ 100°C
Tin
-
691305140002
691305140002
TERM BLOCK HEADER 2POS 90 3.5MM
Würth Elektronik
456
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
-
12 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
Locking Ramp
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.