Headers, Plugs and Sockets

Results: 4
Series
WR-TBL Series 311WR-TBL Series 3114WR-TBL Series 3211
Number of Positions
234
Positions Per Level
234
Pitch
0.138" (3.50mm)0.200" (5.08mm)0.300" (7.62mm)
Current - UL
10 A20 A
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691321100003
691321100003
TERM BLOCK HDR 3POS VERT 3.5MM
Würth Elektronik
4,593
In Stock
1 : ¥5.99000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691321100002
691321100002
TERM BLOCK HDR 2POS VERT 3.5MM
Würth Elektronik
6,939
In Stock
1 : ¥3.61000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691311400102
691311400102
TERM BLOCK HDR 2POS VERT 7.62MM
Würth Elektronik
1,462
In Stock
1 : ¥3.61000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.300" (7.62mm)
Vertical
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691311500104
691311500104
TERM BLOCK HDR 4POS VERT 5.08MM
Würth Elektronik
2,735
In Stock
1 : ¥4.76000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.