Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,413 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | - | 20 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
13,710 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | - | 20 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
839 In Stock | 1 : ¥12.31000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.200" (5.08mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | - | 15 A | 300 V | 12-24 AWG | 0.2-3mm² | Green | -40°C ~ 105°C | - | Retention Latches (Wire Side) | |||
8,258 In Stock | 1 : ¥14.45000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 15 A | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
2,741 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | - | 20 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
133 In Stock | 1 : ¥19.21000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | - | 15 A | 300 V | 12-24 AWG | 0.2-3mm² | Green | -40°C ~ 105°C | - | Retention Latches (Wire Side) | |||
130 In Stock | 1 : ¥31.28000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.200" (5.08mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | - | 15 A | 300 V | 12-24 AWG | 0.2-3mm² | Green | -40°C ~ 105°C | - | Retention Latches (Wire Side) | |||
71 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | - | 20 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
75 In Stock | 1 : ¥32.43000 Tray | Tray | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | - | - | 16 A | 300 V | 12-24 AWG | 0.2-3.3mm² | Green | -40°C ~ 105°C | - | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 1 : ¥42.53000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.200" (5.08mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | - | 15 A | 300 V | 12-24 AWG | 0.21-3.31mm² | Green | -40°C ~ 105°C | - | Retention Latches (Non-Wire Side) |