Headers, Plugs and Sockets

Results: 5
Manufacturer
MolexWeidmüller
Series
Eurostyle 39372Omnimate BLOmnimate SL
Product Status
ActiveObsolete
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
3568
Positions Per Level
3568
Header Orientation
-Vertical
Plug Wire Entry
180°-
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Solder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
18.5A-
Wire Gauge or Range - AWG
12-26 AWG-
Wire Gauge or Range - mm²
0.2-2.5mm²-
Color
BlackOrange
Operating Temperature
-50°C ~ 100°C110°C
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
Eurostyle 39372 Series
0393720003
TERM BLOCK HDR 3POS VERT 7.5MM
Molex
1,545
In Stock
1 : ¥9.61000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.295" (7.50mm)
Vertical
-
Solder
Through Hole
-
-
15 A
300 V
-
-
Black
110°C
Tin
-
1627930000
1627930000
TERM BLOCK PLUG 3POS STR 7.5MM
Weidmüller
129
In Stock
1 : ¥36.70000
Bulk
Bulk
Obsolete
Plug, Female Sockets
3
3
1
0.295" (7.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
18.5A
800 V
15 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1629160000
1629160000
TERM BLOCK HDR 5POS VERT 7.5MM
Weidmüller
100
In Stock
1 : ¥26.44000
Bulk
Bulk
Obsolete
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.295" (7.50mm)
Vertical
-
Solder
Through Hole
18.5A
800 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1629190000
1629190000
TERM BLOCK HDR 8POS VERT 7.5MM
Weidmüller
31
In Stock
1 : ¥38.26000
Bulk
Bulk
Obsolete
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.295" (7.50mm)
Vertical
-
Solder
Through Hole
18.5A
800 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1394810000
1629170000
TERM BLOCK HDR 6POS VERT 7.5MM
Weidmüller
0
In Stock
1,500
Factory
100 : ¥15.57890
Bulk
Bulk
Obsolete
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.295" (7.50mm)
Vertical
-
Solder
Through Hole
18.5A
800 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.