Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
383 In Stock | 1 : ¥64.21000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 6 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 250 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
13,903 In Stock | 1 : ¥7.72000 Bag | Bag | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | 7A | 250 V | 8 A | 300 V | 16-28 AWG | 1.5mm² | Blue | -40°C ~ 105°C | Nickel | Groove Guide | |||
859 In Stock | 1 : ¥22.91000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 2 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 250 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
40 In Stock | 1 : ¥29.88000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 12A | 1 kV | 10 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
60 In Stock | 1 : ¥61.00000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 1 kV | 20 A | 600 V | 12-20 AWG | 0.5-2.5mm² | Black | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) |