Headers, Plugs and Sockets

Results: 4
Series
WR-TBL Series 311WR-TBL Series 313WR-TBL Series 351
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
23
Positions Per Level
23
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
180°-
Termination Style
Screw - Leaf Spring, Wire GuardSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - UL
12 A20 A
Wire Gauge or Range - AWG
12-24 AWG-
Wire Gauge or Range - mm²
0.2-3mm²-
Contact Mating Finish
-Tin
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691311500103
691311500103
TERM BLOCK HDR 3POS VERT 5.08MM
Würth Elektronik
7,413
In Stock
1 : ¥3.61000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691311500102
691311500102
TERM BLOCK HDR 2POS VERT 5.08MM
Würth Elektronik
13,683
In Stock
1 : ¥5.25000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691351500002
691351500002
TERM BLOCK PLUG 2POS 5.08MM
Würth Elektronik
5,237
In Stock
1 : ¥8.37000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
12 A
300 V
12-24 AWG
0.2-3mm²
Green
-40°C ~ 105°C
-
Retention Latches (Non-Wire Side)
691313510002
691313510002
TERM BLOCK HDR 2POS 90DEG 5.08MM
Würth Elektronik
3,350
In Stock
1 : ¥2.87000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.