Headers, Plugs and Sockets

Results: 2
Number of Positions
35
Positions Per Level
35
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
2091-1403
2091-1403
THT MALE HEADER; 1.0 MM SOLDER
WAGO Corporation
243
In Stock
1 : ¥9.85000
Box
Box
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
10A
160 V
10 A
300 V
-
-
Gray
-60°C ~ 100°C
Tin
-
2091-1402
2091-1405
THT MALE HEADER; 1.0 MM SOLDER
WAGO Corporation
0
In Stock
Check Lead Time
1 : ¥14.29000
Box
Box
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
10A
160 V
10 A
300 V
-
-
Gray
-60°C ~ 100°C
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.