Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,968 In Stock | 1 : ¥10.51000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.150" (3.81mm) | - | - | Screw | Free Hanging (In-Line) | - | - | - | 300 V | 16-26 AWG | 1.5mm² | Green | -40°C ~ 115°C | - | - | |||
0 In Stock Check Lead Time | 50 : ¥16.55100 Bulk | Bulk | Active | Plug Housing for Female Sockets | 6 | 6 | 1 | 0.200" (5.08mm) | - | 180° | - | Free Hanging (In-Line) | 12A | 630 V | 10 A | 300 V | 14-20 AWG | 0.5-2.5mm² | Green | - | - | Latch Lock |