Headers, Plugs and Sockets

Results: 2
Number of Positions
68
Positions Per Level
68
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691321300006
691321300006
TERM BLOCK HDR 6POS VERT 3.81MM
Würth Elektronik
564
In Stock
1 : ¥12.31000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691321300008
691321300008
TERM BLOCK HDR 8POS VERT 3.81MM
Würth Elektronik
2,571
In Stock
1 : ¥14.37000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.