Headers, Plugs and Sockets

Results: 3
Manufacturer
METZ CONNECT USA Inc.On Shore Technology Inc.
Series
-OSTTH
Type
Header, Male Pins, UnshroudedPlug for Unshrouded Header
Number of Positions
23
Positions Per Level
23
Header Orientation
-Vertical
Termination Style
ScrewSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Wire Gauge or Range - AWG
14-22 AWG-
Wire Gauge or Range - mm²
0.34-1.5mm²-
Color
BlackBlue
Operating Temperature
-40°C ~ 105°C-40°C ~ 115°C
Contact Mating Finish
NickelSilver
Features
-Interlocking (Side)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
31017102
31017102
PIN HEADER, VERTICAL, THR, PCB,
METZ CONNECT USA Inc.
43,423
In Stock
1 : ¥3.78000
Bulk
-
Bulk
Active
Header, Male Pins, Unshrouded
2
2
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
-40°C ~ 105°C
Silver
-
OSTTH020160
OSTTH020160
TERM BLOCK PLUG 2POS 90DEG 5MM
On Shore Technology Inc.
46,249
In Stock
1 : ¥8.87000
Bulk
Bulk
Active
Plug for Unshrouded Header
2
2
1
0.197" (5.00mm)
-
-
Screw
Free Hanging (In-Line)
-
-
300 V
14-22 AWG
0.34-1.5mm²
Blue
-40°C ~ 115°C
Nickel
Interlocking (Side)
OSTTH030160
OSTTH030160
TERM BLOCK PLUG 3POS 90DEG 5MM
On Shore Technology Inc.
8,370
In Stock
1 : ¥10.10000
Bulk
Bulk
Active
Plug for Unshrouded Header
3
3
1
0.197" (5.00mm)
-
-
Screw
Free Hanging (In-Line)
-
-
300 V
14-22 AWG
0.34-1.5mm²
Blue
-40°C ~ 115°C
Nickel
Interlocking (Side)
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.