Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,438 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.150" (3.81mm) | Vertical | - | - | Solder | - | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
7,739 In Stock | 1 : ¥13.46000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.150" (3.81mm) | - | - | Screw | Free Hanging (In-Line) | - | - | - | 300 V | 16-26 AWG | 1.5mm² | Green | -40°C ~ 115°C | - | - | |||
8,371 In Stock | 1 : ¥17.98000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.150" (3.81mm) | - | - | Screw | Free Hanging (In-Line) | - | - | - | 300 V | 16-26 AWG | 1.5mm² | Green | -40°C ~ 115°C | - | - | |||
11,138 In Stock | 1 : ¥4.84000 Bag | Bag | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 7A | 250 V | 8 A | 300 V | - | - | Blue | -40°C ~ 105°C | Tin | Notch Guide | |||
3,977 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | - | Solder | - | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
102 In Stock | 1 : ¥19.38000 Bulk 1 : ¥5.58000 Box | Bulk Box | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 16-30 AWG | 0.2-1.5mm² | Green | -40°C ~ 105°C | Tin | - |