Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,375 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.150" (3.81mm) | Vertical | - | - | Solder | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
12,399 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.150" (3.81mm) | Vertical | - | - | Solder | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
6,515 In Stock | 1 : ¥13.14000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | - | Solder | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
3,054 In Stock | 1 : ¥14.04000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 10 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | - | Solder | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
8,481 In Stock | 1 : ¥17.98000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.150" (3.81mm) | - | - | Screw | Free Hanging (In-Line) | - | - | 300 V | 16-26 AWG | 1.5mm² | Green | -40°C ~ 115°C | - | - | |||
6,777 In Stock | 1 : ¥17.98000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 10 A | 300 V | 16-26 AWG | 0.5-1.5mm² | Green | -40°C ~ 115°C | Tin | - | |||
4,433 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | - | Solder | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
18,095 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - |