Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112 In Stock | 1 : ¥7.88000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 16A | 630 V | 16 A | 300 V | - | - | Green | - | Tin | - | |||
38 In Stock 950 Factory | 1 : ¥26.01000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 630 V | 16 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Wire Side) | |||
46 In Stock | 1 : ¥46.30000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 630 V | 16 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Wire Side) | |||
6 In Stock | 1 : ¥27.83000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 16A | 630 V | 16 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) |