Headers, Plugs and Sockets

Results: 11
Series
MCSMIDIMCSMINI
Packaging
BoxBulk
Type
Header, Female SocketsPlug, Female Sockets
Number of Positions
23456910
Positions Per Level
23456910
Pitch
0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)
Header Orientation
-Vertical
Plug Wire Entry
180°-
Termination Style
Screwless - Leg Spring, Push-In SpringScrewless - Push-In SpringScrewless - Spring Cage, Tension ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
10A12A16A
Voltage - IEC
320 V630 V1 kV
Current - UL
10 A15 A
Voltage - UL
300 V600 V
Wire Gauge or Range - AWG
12-28 AWG14-28 AWG-
Wire Gauge or Range - mm²
0.08-1.5mm²0.08-2.5mm²-
Operating Temperature
-60°C ~ 100°C-60°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
734-103
734-105
1-CONDUCTOR FEMALE PLUG; 100% PR
WAGO Corporation
2,264
In Stock
1 : ¥59.85000
Box
Box
Active
Plug, Female Sockets
5
5
1
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
10A
320 V
10 A
300 V
14-28 AWG
0.08-1.5mm²
Gray
-60°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
734-103
734-103
1-CONDUCTOR FEMALE PLUG; 100% PR
WAGO Corporation
440
In Stock
1 : ¥43.35000
Box
Box
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
10A
320 V
10 A
300 V
14-28 AWG
0.08-1.5mm²
Gray
-60°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
721-102/026-000
721-103/026-000
1-CONDUCTOR FEMALE PLUG; 100% PR
WAGO Corporation
802
In Stock
1 : ¥44.00000
Box
Box
Active
Plug, Female Sockets
3
3
1
0.197" (5.00mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
16A
630 V
15 A
600 V
12-28 AWG
0.08-2.5mm²
Gray
-60°C ~ 85°C
Tin
Retention Latches (Non-Wire Side)
721-102/026-000
721-105/026-000
1-CONDUCTOR FEMALE PLUG; 100% PR
WAGO Corporation
2,290
In Stock
1 : ¥45.15000
Box
Box
Active
Plug, Female Sockets
5
5
1
0.197" (5.00mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
16A
630 V
15 A
600 V
12-28 AWG
0.08-2.5mm²
Gray
-60°C ~ 85°C
Tin
Retention Latches (Non-Wire Side)
721-102/026-000
721-106/026-000
1-CONDUCTOR FEMALE PLUG; 100% PR
WAGO Corporation
661
In Stock
1 : ¥48.03000
Box
Box
Active
Plug, Female Sockets
6
6
1
0.197" (5.00mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
16A
630 V
15 A
600 V
12-28 AWG
0.08-2.5mm²
Gray
-60°C ~ 85°C
Tin
Retention Latches (Non-Wire Side)
721-202/026-000
721-204/026-000
1-CONDUCTOR FEMALE PLUG; 100% PR
WAGO Corporation
134
In Stock
1 : ¥60.01000
Box
Box
Active
Plug, Female Sockets
4
4
1
0.295" (7.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
16A
1 kV
15 A
600 V
12-28 AWG
0.08-2.5mm²
Gray
-60°C ~ 85°C
Tin
Retention Latches (Non-Wire Side)
734-103
734-106
1-CONDUCTOR FEMALE PLUG; 100% PR
WAGO Corporation
277
In Stock
1 : ¥70.44000
Box
Box
Active
Plug, Female Sockets
6
6
1
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
10A
320 V
10 A
300 V
14-28 AWG
0.08-1.5mm²
Gray
-60°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
734-103
734-110
1-CONDUCTOR FEMALE PLUG; 100% PR
WAGO Corporation
411
In Stock
1 : ¥86.94000
Box
Box
Active
Plug, Female Sockets
10
10
1
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
10A
320 V
10 A
300 V
14-28 AWG
0.08-1.5mm²
Gray
-60°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
722-132
722-132
THT FEMALE HEADER; 0.6 X 1.0 MM
WAGO Corporation
43
In Stock
1 : ¥21.76000
Box
Box
Active
Header, Female Sockets
2
2
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
12A
630 V
15 A
600 V
-
-
Gray
-60°C ~ 85°C
Tin
Retention Latches (Non-Wire Side)
734-103
734-109
1-CONDUCTOR FEMALE PLUG; 100% PR
WAGO Corporation
45
In Stock
1 : ¥92.11000
Box
Box
Active
Plug, Female Sockets
9
9
1
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
10A
320 V
10 A
300 V
14-28 AWG
0.08-1.5mm²
Gray
-60°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
734-104
734-104
TERM BLOCK PLUG 4POS 3.5MM
WAGO Corporation
0
In Stock
Check Lead Time
1 : ¥55.25000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10A
320 V
10 A
300 V
14-28 AWG
0.08-1.5mm²
Gray
-60°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
Showing
of 11

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.