Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
614 In Stock | 1 : ¥8.37000 Box | Box | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screw | Free Hanging (In-Line) | 10A | 630 V | 15 A | 300 V | 12-28 AWG | 0.5-2.5mm² | Blue | -40°C ~ 105°C | Nickel | Retention Latches (Non-Wire Side) | |||
1,475 In Stock | 1 : ¥6.40000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 400 V | 15 A | 300 V | - | - | Blue | -40°C ~ 105°C | Tin | - |