Headers, Plugs and Sockets

Results: 6
Manufacturer
Amphenol AnytekCUI DevicesWAGO Corporation
Series
KDMCSMINI SLTBP03P2-350TBP03R2-350
Packaging
BoxBulk
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
4578
Positions Per Level
4578
Header Orientation
-Vertical
Plug Wire Entry
180°-
Termination Style
Screwless - Leg Spring, Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
7A8A-
Voltage - IEC
250 V320 V
Current - UL
5.5 A8 A
Voltage - UL
150 V160 V300 V
Wire Gauge or Range - AWG
16-24 AWG-
Wire Gauge or Range - mm²
0.2-1.5mm²-
Color
BlackBlueGreen
Operating Temperature
-60°C ~ 100°C-40°C ~ 105°C-40°C ~ 115°C
Features
-Notch GuidePush Button Actuated
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
KD0510500000G
KD0510500000G
TERM BLOCK PLUG 5POS STR 3.5MM
Amphenol Anytek
1,473
In Stock
1 : ¥12.07000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
5.5 A
160 V
16-24 AWG
-
Green
-40°C ~ 115°C
Tin
-
TBP03R2-350-03BE
TBP03R2-350-07BE
2~24 POLES, PLUGGABLE, RECEPTACL
CUI Devices
1,339
In Stock
1 : ¥5.75000
Box
Box
Active
Header, Male Pins, Shrouded (4 Side)
7
7
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
7A
250 V
8 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
Notch Guide
TBP03R2-350-03BE
TBP03R2-350-04BE
2~24 POLES, PLUGGABLE, RECEPTACL
CUI Devices
693
In Stock
1 : ¥6.16000
Box
Box
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
7A
250 V
8 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
Notch Guide
TBP03P2-350-04BEOR
TBP03P2-350-04BEOR
2~24 POLES, PLUGGABLE, VERTICAL,
CUI Devices
0
In Stock
Check Lead Time
1 : ¥15.93000
Box
Box
Active
Plug, Female Sockets
4
4
1
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
300 V
16-24 AWG
0.2-1.5mm²
Blue
-40°C ~ 105°C
Tin
Push Button Actuated
TBP03P2-350-08BEOR
TBP03P2-350-08BEOR
2~24 POLES, PLUGGABLE, VERTICAL,
CUI Devices
0
In Stock
Check Lead Time
1 : ¥28.41000
Box
Box
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
300 V
16-24 AWG
0.2-1.5mm²
Blue
-40°C ~ 105°C
Tin
Push Button Actuated
714-102
714-105
1-CONDUCTOR FEMALE PLUG; PUSH-BU
WAGO Corporation
0
In Stock
Check Lead Time
1 : ¥64.53000
Box
Box
Active
Plug, Female Sockets
5
5
1
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Black
-60°C ~ 100°C
Tin
-
Showing
of 6

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.