Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 In Stock | 1 : ¥63.71000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 16 | 8 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 13.4A | 200 V | 10 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 66 : ¥35.42030 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 6 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 13.4A | 200 V | 10 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange, Solder Retention |