Headers, Plugs and Sockets

Results: 11
Manufacturer
MolexWeidmüller
Series
Eurostyle ESE 39500Eurostyle ESE 39501Eurostyle ESE 39502Omnimate CPS
Packaging
BoxBulkTray
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
23456812
Positions Per Level
23456812
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
180°-
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
8A-
Wire Gauge or Range - AWG
16-30 AWG-
Wire Gauge or Range - mm²
0.2-1.5mm²-
Color
BlackGreen
Operating Temperature
-40°C ~ 105°C-40°C ~ 115°C
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
39502-1002
0395021002
TERM BLOCK HDR 2POS 90DEG 3.5MM
Molex
6,575
In Stock
1 : ¥5.34000
Tray
Tray
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
-
8 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
39500-0002
0395000002
TERM BLOCK PLUG 2POS STR 3.5MM
Molex
12,923
In Stock
1 : ¥9.77000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
8 A
300 V
16-30 AWG
-
Black
-40°C ~ 115°C
Tin
-
39500-0003
0395000003
TERM BLOCK PLUG 3POS STR 3.5MM
Molex
33,795
In Stock
1 : ¥12.23000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
8 A
300 V
16-30 AWG
-
Black
-40°C ~ 115°C
Tin
-
39502-1006
0395021006
TERM BLOCK HDR 6POS 90DEG 3.5MM
Molex
2,990
In Stock
1 : ¥13.79000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
-
8 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
39500-0004
0395000004
TERM BLOCK PLUG 4POS STR 3.5MM
Molex
638
In Stock
1 : ¥14.29000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
8 A
300 V
16-30 AWG
-
Black
-40°C ~ 115°C
Tin
-
39500-0008
0395000008
TERM BLOCK PLUG 8POS STR 3.5MM
Molex
4,673
In Stock
1,980
Factory
1 : ¥25.45000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
8 A
300 V
16-30 AWG
-
Black
-40°C ~ 115°C
Tin
-
39500-0012
0395000012
TERM BLOCK PLUG 12POS STR 3.5MM
Molex
2,122
In Stock
1 : ¥41.71000
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
8 A
300 V
16-30 AWG
-
Black
-40°C ~ 115°C
Tin
-
39502-1003
0395021003
TERM BLOCK HDR 3POS 90DEG 3.5MM
Molex
5,647
In Stock
1 : ¥7.31000
Tray
Tray
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
-
8 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
39501-1006
0395011006
TERM BLOCK HDR 6POS VERT 3.5MM
Molex
4,735
In Stock
1 : ¥13.79000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
-
8 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
2640230000
2640230000
TERM BLK PLUG 6POS 180DEG 3.5MM
Weidmüller
149
In Stock
1 : ¥74.13000
Bulk
1 : ¥12.64000
Box
Bulk
Box
Active
Plug, Female Sockets
6
6
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
8A
320 V
8 A
300 V
16-30 AWG
0.2-1.5mm²
Green
-40°C ~ 105°C
Tin
-
39500-0005
0395000005
TERM BLOCK PLUG 5POS STR 3.5MM
Molex
0
In Stock
Check Lead Time
1 : ¥18.06000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
8 A
300 V
16-30 AWG
-
Black
-40°C ~ 115°C
Tin
-
Showing
of 11

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.