Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,634 In Stock 1,000 Factory | 1 : ¥15.60000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
1,745 In Stock 4,500 Factory | 1 : ¥30.38000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
1,364 In Stock | 1 : ¥39.08000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
157 In Stock | 1 : ¥69.13000 Bulk | Bulk | Active | Plug, Blade Pins | 3 | 3 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Mating Flange | |||
31 In Stock | 1 : ¥70.69000 Bulk | Bulk | Active | Plug, Blade Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 40.5 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Latch Lock, Mating Flange | |||
96 In Stock | 1 : ¥93.17000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 41A | 1 kV | 41 A | 600 V | 8-24 AWG | 0.2-10mm² | Green | - | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
61 In Stock | 1 : ¥32.92000 Bulk | Bulk | Active | Header, Blade Pins | 2 | 2 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
62 In Stock | 1 : ¥43.43000 Bulk | Bulk | Active | Header, Blade Pins | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
70 In Stock 384 Factory | 1 : ¥45.81000 Bulk | Bulk | Active | Header, Blade Pins | 3 | 3 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
97 In Stock | 1 : ¥48.03000 Bulk | Bulk | Active | Plug, Blade Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 40.5 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Latch Lock, Mating Flange | |||
61 In Stock 50 Factory | 1 : ¥51.64000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 160 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Black | - | Tin | Mating Flange | |||
0 In Stock 100 Factory Check Lead Time | 1 : ¥56.73000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Gold | - |