Headers, Plugs and Sockets

Results: 2
Series
COMBICON MCVCOMBICON MCVR
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Header Orientation
-Vertical
Plug Wire Entry
90°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Voltage - IEC
250 V320 V
Wire Gauge or Range - AWG
14-30 AWG-
Wire Gauge or Range - mm²
0.14-1.5mm²-
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1803426
1803426
TERM BLOCK HDR 2POS VERT 3.81MM
Phoenix Contact
12,888
In Stock
20,000
Factory
1 : ¥4.84000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
-
1827127
1827127
TERM BLOCK PLUG 2POS 3.81MM
Phoenix Contact
1,045
In Stock
1 : ¥13.89000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.