Headers, Plugs and Sockets

Results: 3
Number of Positions
348
Positions Per Level
348
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1803581
1803581
TERM BLOCK PLUG 3POS STR 3.81MM
Phoenix Contact
19,640
In Stock
6,250
Factory
1 : ¥26.76000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
-
1803594
1803594
TERM BLOCK PLUG 4POS STR 3.81MM
Phoenix Contact
5,977
In Stock
3,250
Factory
1 : ¥35.71000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
-
1803633
1803633
TERM BLOCK PLUG 8POS STR 3.81MM
Phoenix Contact
826
In Stock
1 : ¥54.84000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
-
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.