Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,394 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Plug for Unshrouded Header | 2 | 2 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
22,645 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | Plug for Unshrouded Header | 3 | 3 | 1 | 0.138" (3.50mm) | - | 90° and 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 400 V | 10 A | 300 V | 16-26 AWG | 0.2-1.5mm² | Green | - | Tin | - |