Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120 In Stock | 1 : ¥25.04000 Bulk 65 : ¥37.86231 Bulk | Bulk Bulk | Active | Plug, Blade Pins | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 41A | 1 kV | 35 A | 600 V | 10-24 AWG | 0.5-10mm² | Black | -50°C ~ 125°C | Tin | Latch Holder | |||
0 In Stock Check Lead Time | 1 : ¥32.92000 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Latch Holder | |||
30 In Stock | 1 : ¥92.61000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 28 | 14 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 13.4A | 200 V | 10 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange, Solder Retention | |||
14 In Stock | 1 : ¥92.61000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 28 | 14 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 13.4A | 200 V | 10 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 78 : ¥20.86449 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Latch Holder | |||
0 In Stock Check Lead Time | 78 : ¥21.60231 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Latch Holder | |||
0 In Stock Check Lead Time | 65 : ¥37.13354 Bulk | Bulk | Active | Plug, Blade Pins | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 41A | 1 kV | 35 A | 600 V | 10-24 AWG | 0.5-10mm² | Black | -50°C ~ 125°C | Tin | Latch Holder | |||
0 In Stock Check Lead Time | 30 : ¥75.71367 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 28 | 14 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 13.4A | 200 V | 10 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange, Solder Retention |