Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,903 In Stock | 1 : ¥40.56000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
930 In Stock | 1 : ¥44.99000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 4 | 4 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 16 A | 300 V | - | - | Green | - | - | - | |||
468 In Stock 9,800 Factory | 1 : ¥26.90000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 4 | 4 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 16 A | 300 V | - | - | Green | - | - | - | |||
88 In Stock | 1 : ¥30.89000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 12A | 630 V | 10 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock 150 Factory Check Lead Time | 50 : ¥35.98360 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 4 | 4 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | - | 16 A | 300 V | - | - | Gray | - | - | - | |||
0 In Stock Check Lead Time | 200 : ¥36.72245 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 4 | 4 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 250 V | 16 A | 300 V | - | - | Red | - | - | - | |||
0 In Stock Check Lead Time | 50 : ¥48.76620 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.150" (3.81mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Gold | - | |||
0 In Stock Check Lead Time | 50 : ¥97.82800 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.150" (3.81mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Gold | - |