Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 6,000 : ¥0.69519 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V | |||
0 In Stock Check Lead Time | 8,000 : ¥0.72020 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V | |||
0 In Stock Check Lead Time | 6,000 : ¥0.72040 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V | |||
0 In Stock Check Lead Time | 5,000 : ¥0.81326 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V | |||
0 In Stock Check Lead Time | 5,200 : ¥0.82388 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V | |||
0 In Stock Check Lead Time | 4,000 : ¥0.93003 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V | |||
0 In Stock Check Lead Time | 4,000 : ¥1.01096 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V | |||
0 In Stock Check Lead Time | 4,000 : ¥1.09985 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V | |||
0 In Stock Check Lead Time | 3,200 : ¥1.17015 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V | |||
0 In Stock Check Lead Time | 3,000 : ¥1.30281 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V | |||
0 In Stock Check Lead Time | 3,000 : ¥1.43152 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V | |||
0 In Stock Check Lead Time | 2,400 : ¥1.56288 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V | |||
0 In Stock Check Lead Time | 4,000 : ¥1.58673 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V | |||
0 In Stock Check Lead Time | 2,400 : ¥1.68889 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 13 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V | |||
0 In Stock Check Lead Time | 2,000 : ¥1.82291 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V | |||
0 In Stock Check Lead Time | 2,000 : ¥1.95024 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 15 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V | |||
0 In Stock Check Lead Time | 1,800 : ¥2.07895 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V | |||
0 In Stock Check Lead Time | 1,600 : ¥2.21691 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 17 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V | |||
0 In Stock Check Lead Time | 2,000 : ¥2.27929 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V | |||
0 In Stock Check Lead Time | 1,600 : ¥2.34298 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 18 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V | |||
0 In Stock Check Lead Time | 1,600 : ¥2.47300 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 19 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V | |||
0 In Stock Check Lead Time | 2,000 : ¥2.65341 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V | |||
0 In Stock Check Lead Time | 1,400 : ¥2.68431 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V | |||
0 In Stock Check Lead Time | 1,300 : ¥2.81293 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V | |||
0 In Stock Check Lead Time | 1,300 : ¥2.94839 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 22 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.400" (10.16mm) | 0.320" (8.13mm) | - | 0.095" (2.41mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V |