Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
188 In Stock | 1 : ¥73.07000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 24 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
2,491 In Stock | 1 : ¥91.21000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 24 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
8,093 In Stock | 1 : ¥14.20000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 4 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
6,516 In Stock | 1 : ¥14.45000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 6 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
3,699 In Stock | 1 : ¥21.35000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 6 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
2,068 In Stock | 1 : ¥26.03000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
1,743 In Stock | 1 : ¥42.28000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 10 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
628 In Stock | 1 : ¥48.52000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 12 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
3,615 In Stock | 1 : ¥53.36000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 18 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
1,805 In Stock | 1 : ¥15.27000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 4 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
3,860 In Stock | 1 : ¥16.83000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 10 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
7,296 In Stock | 1 : ¥17.57000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
123 In Stock | 1 : ¥37.77000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 12 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
961 In Stock | 1 : ¥40.97000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
3,487 In Stock | 1 : ¥47.45000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 16 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
679 In Stock | 1 : ¥50.82000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 16 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
499 In Stock | 1 : ¥26.19000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 14 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
474 In Stock | 1 : ¥26.52000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 4 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
902 In Stock | 1 : ¥27.83000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 10 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
3,782 In Stock | 1 : ¥35.71000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 14 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 60 : ¥55.58167 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 16 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 5,880 : ¥9.12585 Bulk | Bulk | Active | Header | Male Pin | 0.118" (3.00mm) | 10 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.110" (2.79mm) | - | 0.469" (11.90mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 2,016 : ¥9.77732 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 4 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 2,016 : ¥11.08426 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 2,016 : ¥11.78742 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 4 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - |