Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,731 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥2.59405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.059" (1.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V | |||
0 In Stock Check Lead Time | 7,200 : ¥1.78545 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Pick and Place, Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V | |||
0 In Stock Check Lead Time | 8,000 : ¥1.94217 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V | |||
0 In Stock Check Lead Time | 8,000 : ¥2.07538 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V | |||
0 In Stock Check Lead Time | 14,400 : ¥2.26409 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.059" (1.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP) | Pick and Place, Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V | |||
0 In Stock Check Lead Time | 6,000 : ¥2.38421 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V | |||
0 In Stock Check Lead Time | 6,000 : ¥2.55133 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V | |||
0 In Stock Check Lead Time | 6,000 : ¥2.74131 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V | |||
0 In Stock Check Lead Time | 7,200 : ¥2.77016 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.059" (1.50mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Pick and Place, Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V | |||
0 In Stock Check Lead Time | 7,200 : ¥2.88559 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Pick and Place, Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V | |||
0 In Stock Check Lead Time | 6,000 : ¥2.92045 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V | |||
0 In Stock Check Lead Time | 5,400 : ¥2.96254 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V | |||
0 In Stock Check Lead Time | 5,400 : ¥3.06121 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Pick and Place, Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V | |||
0 In Stock Check Lead Time | 5,400 : ¥3.28990 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Pick and Place, Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V | |||
0 In Stock Check Lead Time | 4,000 : ¥3.38334 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 11 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V | |||
0 In Stock Check Lead Time | 5,400 : ¥3.50466 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Pick and Place, Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V | |||
0 In Stock Check Lead Time | 4,000 : ¥3.67071 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 13 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V | |||
0 In Stock Check Lead Time | 4,000 : ¥3.71038 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V | |||
0 In Stock Check Lead Time | 4,000 : ¥3.82821 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V | |||
0 In Stock Check Lead Time | 3,000 : ¥3.99894 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 15 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V | |||
0 In Stock Check Lead Time | 3,600 : ¥4.20333 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 11 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Pick and Place, Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V | |||
0 In Stock Check Lead Time | 3,600 : ¥4.39931 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V | |||
0 In Stock Check Lead Time | 3,600 : ¥4.56283 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 13 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Pick and Place, Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V | |||
0 In Stock Check Lead Time | 3,600 : ¥4.75761 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Pick and Place, Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V | |||
0 In Stock Check Lead Time | 2,700 : ¥4.96921 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 15 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.226" (5.74mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Pick and Place, Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Beige | 2.5A | 250V |