Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,927 In Stock | 1 : ¥2.46000 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
4,842 In Stock | 1 : ¥3.53000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
36,631 In Stock | 1 : ¥4.76000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 6 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
3,590 In Stock | 1 : ¥2.87000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 4 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
1,820 In Stock | 1 : ¥3.86000 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
3,600 In Stock | 1 : ¥4.84000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 4 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
1,298 In Stock | 1 : ¥8.05000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 12 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
114 In Stock | 1 : ¥8.54000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 14 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
0 In Stock Check Lead Time | 1 : ¥9.03000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 16 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
793 In Stock | 1 : ¥8.62000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 24 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
2,790 In Stock | 1 : ¥4.76000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 6 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
0 In Stock Check Lead Time | 720 : ¥5.51608 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 14 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
0 In Stock Check Lead Time | 2,250 : ¥3.12304 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
0 In Stock Check Lead Time | 1,080 : ¥5.28689 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 18 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
0 In Stock Check Lead Time | 1,080 : ¥5.28689 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 18 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
0 In Stock Check Lead Time | 990 : ¥6.55391 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 20 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Thermoplastic | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
0 In Stock Check Lead Time | 900 : ¥7.41601 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 22 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
0 In Stock Check Lead Time | 900 : ¥7.70919 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 24 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
815 In Stock | 1 : ¥4.60000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
394 In Stock | 1 : ¥2.71000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 4 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
304 In Stock | 1 : ¥4.43000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 12 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
144 In Stock | 1 : ¥6.73000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 10 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
431 In Stock | 1 : ¥6.16000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 24 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
290 In Stock | 1 : ¥6.40000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 22 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
260 In Stock | 1 : ¥7.88000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 20 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.433" (11.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC |