Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
373 In Stock | 1 : ¥13.22000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 12 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.118" (3.00mm) | - | 0.213" (5.40mm) | Square | Gold | 2.00µin (0.051µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V | |||
0 In Stock Check Lead Time | 1 : ¥19.46000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.063" (1.60mm) | - | 0.213" (5.40mm) | Square | Gold | 2.00µin (0.051µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V | |||
0 In Stock Check Lead Time | 29 : ¥24.65207 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 24 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.118" (3.00mm) | - | 0.213" (5.40mm) | Square | Gold | 2.00µin (0.051µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V | |||
0 In Stock Check Lead Time | 5,100 : ¥7.21577 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.063" (1.60mm) | - | 0.213" (5.40mm) | Square | Gold | 2.00µin (0.051µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V | |||
0 In Stock Check Lead Time | 5,100 : ¥8.23920 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.063" (1.60mm) | - | 0.213" (5.40mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V | |||
0 In Stock Check Lead Time | 4,100 : ¥8.92009 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 6 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.063" (1.60mm) | - | 0.213" (5.40mm) | Square | Gold | 2.00µin (0.051µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V | |||
0 In Stock Check Lead Time | 3,400 : ¥9.51910 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 8 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.063" (1.60mm) | - | 0.213" (5.40mm) | Square | Gold | 2.00µin (0.051µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V | |||
0 In Stock Check Lead Time | 3,400 : ¥9.52840 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 8 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.063" (1.60mm) | - | 0.213" (5.40mm) | Square | Gold | 2.00µin (0.051µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V | |||
0 In Stock Check Lead Time | 2,950 : ¥10.46987 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.118" (3.00mm) | - | 0.213" (5.40mm) | Square | Gold | 2.00µin (0.051µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V | |||
0 In Stock Check Lead Time | 2,550 : ¥10.72175 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 12 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.063" (1.60mm) | - | 0.213" (5.40mm) | Square | Gold | 2.00µin (0.051µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V | |||
0 In Stock Check Lead Time | 3,400 : ¥12.34593 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 8 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.094" (2.40mm) | - | 0.213" (5.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V | |||
0 In Stock Check Lead Time | 2,300 : ¥12.40966 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 14 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.063" (1.60mm) | - | 0.213" (5.40mm) | Square | Gold | 2.00µin (0.051µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V | |||
0 In Stock Check Lead Time | 4,100 : ¥12.46907 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 6 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.094" (2.40mm) | - | 0.213" (5.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V | |||
0 In Stock Check Lead Time | 2,050 : ¥12.91230 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 16 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.063" (1.60mm) | - | 0.213" (5.40mm) | Square | Gold | 2.00µin (0.051µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V | |||
0 In Stock Check Lead Time | 1,850 : ¥13.70172 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 18 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.063" (1.60mm) | - | 0.213" (5.40mm) | Square | Gold | 2.00µin (0.051µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V | |||
0 In Stock Check Lead Time | 1,700 : ¥14.32509 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.118" (3.00mm) | - | 0.213" (5.40mm) | Square | Gold | 2.00µin (0.051µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V | |||
0 In Stock Check Lead Time | 1,700 : ¥14.39937 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.063" (1.60mm) | - | 0.213" (5.40mm) | Square | Gold | 2.00µin (0.051µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V | |||
0 In Stock Check Lead Time | 1,550 : ¥15.03321 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 22 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.063" (1.60mm) | - | 0.213" (5.40mm) | Square | Gold | 2.00µin (0.051µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V | |||
0 In Stock Check Lead Time | 1,450 : ¥16.24460 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 24 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.063" (1.60mm) | - | 0.213" (5.40mm) | Square | Gold | 2.00µin (0.051µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V | |||
0 In Stock Check Lead Time | 2,050 : ¥18.80486 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 16 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.094" (2.40mm) | - | 0.213" (5.40mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V | |||
0 In Stock Check Lead Time | 1,850 : ¥19.87172 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 18 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.063" (1.60mm) | - | 0.213" (5.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V | |||
0 In Stock Check Lead Time | 1,700 : ¥22.14354 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.094" (2.40mm) | - | 0.213" (5.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V | |||
0 In Stock Check Lead Time | 1,450 : ¥32.15254 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 24 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.063" (1.60mm) | - | 0.213" (5.40mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V | |||
0 In Stock | Active | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 6 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.063" (1.60mm) | - | 0.213" (5.40mm) | Square | Gold | 2.00µin (0.051µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V | |||
0 In Stock | Active | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 16 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.120" (3.05mm) | 0.063" (1.60mm) | - | 0.213" (5.40mm) | Square | Gold | 2.00µin (0.051µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V |