Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,646 In Stock | 1 : ¥40.80000 Cut Tape (CT) 300 : ¥28.58627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.248" (6.30mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Glow Wire Compliant, Pick and Place | - | - | UL94 V-0 | Black | - | - | |||
2,072 In Stock | 1 : ¥29.88000 Cut Tape (CT) 300 : ¥20.92897 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.248" (6.30mm) | Square | Gold | Flash | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 3,000 : ¥16.68476 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.142" (3.61mm) | - | - | 0.248" (6.30mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 3,000 : ¥16.71834 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.248" (6.30mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 3,000 : ¥17.06649 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.248" (6.30mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 3,000 : ¥17.20753 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.248" (6.30mm) | Square | Gold | Flash | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 3,000 : ¥17.41573 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.248" (6.30mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 3,000 : ¥17.47506 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.142" (3.61mm) | - | - | 0.248" (6.30mm) | Square | Gold | 29.5µin (0.75µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 3,000 : ¥17.72021 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.248" (6.30mm) | Square | Gold | Flash | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 3,600 : ¥17.84670 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.248" (6.30mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 3,000 : ¥18.09632 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.248" (6.30mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 3,600 : ¥18.14335 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.248" (6.30mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 3,000 : ¥18.23291 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.248" (6.30mm) | Square | Gold | Flash | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 3,600 : ¥18.47580 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.248" (6.30mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 3,600 : ¥18.82843 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.248" (6.30mm) | Square | Gold | Flash | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 3,000 : ¥18.90567 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.248" (6.30mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 3,600 : ¥18.96611 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 18 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.248" (6.30mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 3,600 : ¥19.28739 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.248" (6.30mm) | Square | Gold | Flash | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 3,000 : ¥19.39260 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.248" (6.30mm) | Square | Gold | 29.5µin (0.75µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 3,000 : ¥19.71388 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.248" (6.30mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 3,600 : ¥19.78440 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.248" (6.30mm) | Square | Gold | Flash | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 3,600 : ¥20.43701 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 18 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.248" (6.30mm) | Square | Gold | Flash | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 3,600 : ¥20.60604 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.248" (6.30mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 3,000 : ¥20.63515 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.248" (6.30mm) | Square | Gold | 29.5µin (0.75µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 3,600 : ¥21.36387 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.248" (6.30mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V |