Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,520 In Stock Value Added Item | 1 : ¥1.89000 Bulk | Bulk | Obsolete | Header, Breakaway | Male Pin | - | 1 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
3,827 In Stock Value Added Item | 1 : ¥2.71000 Bulk | Bulk | Obsolete | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
2,978 In Stock Value Added Item | 1 : ¥3.94000 Bulk | Bulk | Obsolete | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
2,725 In Stock Value Added Item | 1 : ¥5.09000 Bulk | Bulk | Obsolete | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
3,536 In Stock Value Added Item | 1 : ¥6.32000 Bulk | Bulk | Obsolete | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
2,532 In Stock Value Added Item | 1 : ¥7.39000 Bulk | Bulk | Obsolete | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
6,084 In Stock Value Added Item | 1 : ¥8.62000 Bulk | Bulk | Discontinued at Digi-Key | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
7,808 In Stock Value Added Item | 1 : ¥9.52000 Bulk | Bulk | Obsolete | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
3,091 In Stock Value Added Item | 1 : ¥11.90000 Bulk | Bulk | Obsolete | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 10 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
2,485 In Stock Value Added Item | 1 : ¥13.79000 Bulk | Bulk | Obsolete | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 12 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
1,428 In Stock Value Added Item | 1 : ¥14.94000 Bulk | Bulk | Discontinued at Digi-Key | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 13 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
1,537 In Stock Value Added Item | 1 : ¥16.09000 Bulk | Bulk | Discontinued at Digi-Key | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
679 In Stock Value Added Item | 1 : ¥17.16000 Bulk | Bulk | Discontinued at Digi-Key | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 15 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
166 In Stock Value Added Item | 1 : ¥18.31000 Bulk | Bulk | Obsolete | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
841 In Stock Value Added Item | 1 : ¥22.82000 Bulk | Bulk | Obsolete | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 40 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : ¥10.67000 Bulk | Bulk | Discontinued at Digi-Key | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 17 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 18 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 19 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 22 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 23 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 24 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - |