Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,777 In Stock 1,445 Factory | 1 : ¥25.53000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.250" (6.35mm) | 0.115" (2.92mm) | 0.480" (12.19mm) | 0.350" (8.89mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
353 In Stock 522 Factory | 1 : ¥30.87000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.250" (6.35mm) | 0.115" (2.92mm) | 0.480" (12.19mm) | 0.350" (8.89mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
420 In Stock 758 Factory | 1 : ¥16.75000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.250" (6.35mm) | 0.115" (2.92mm) | 0.480" (12.19mm) | 0.350" (8.89mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
203 In Stock 10 Factory | 1 : ¥32.26000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.250" (6.35mm) | 0.165" (4.19mm) | 0.530" (13.46mm) | 0.350" (8.89mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
1,068 In Stock 140 Factory | 1 : ¥17.49000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.250" (6.35mm) | 0.165" (4.19mm) | 0.530" (13.46mm) | 0.350" (8.89mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
117 In Stock 109 Factory | 1 : ¥22.58000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.250" (6.35mm) | 0.230" (5.84mm) | - | 0.365" (9.27mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
36 In Stock 2,996 Factory | 1 : ¥21.84000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.250" (6.35mm) | 0.115" (2.92mm) | 0.480" (12.19mm) | 0.350" (8.89mm) | Square | Gold | Flash | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
45 In Stock 140 Factory | 1 : ¥26.68000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.250" (6.35mm) | 0.165" (4.19mm) | 0.530" (13.46mm) | 0.350" (8.89mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
26 In Stock 51 Factory | 1 : ¥30.29000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.250" (6.35mm) | 0.130" (3.30mm) | - | 0.365" (9.27mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
28 In Stock 34 Factory | 1 : ¥32.51000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.250" (6.35mm) | 0.130" (3.30mm) | - | 0.365" (9.27mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
89 In Stock 59 Factory | 1 : ¥42.20000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.250" (6.35mm) | 0.230" (5.84mm) | - | 0.365" (9.27mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
94 In Stock 140 Factory | 1 : ¥34.81000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.250" (6.35mm) | 0.565" (14.35mm) | 0.930" (23.62mm) | 0.350" (8.89mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
61 In Stock 59 Factory | 1 : ¥39.90000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.250" (6.35mm) | 0.130" (3.30mm) | - | 0.365" (9.27mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
22 In Stock 140 Factory | 1 : ¥31.28000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.250" (6.35mm) | 0.115" (2.92mm) | 0.480" (12.19mm) | 0.350" (8.89mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥14.70000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.250" (6.35mm) | 0.115" (2.92mm) | 0.480" (12.19mm) | 0.350" (8.89mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥15.43000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.250" (6.35mm) | 0.165" (4.19mm) | 0.530" (13.46mm) | 0.350" (8.89mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥16.67000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.250" (6.35mm) | 0.115" (2.92mm) | 0.480" (12.19mm) | 0.350" (8.89mm) | Square | Gold | Flash | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
0 In Stock 109 Factory Check Lead Time | 1 : ¥17.82000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Push-Pull | 0.250" (6.35mm) | 0.115" (2.92mm) | 0.480" (12.19mm) | 0.350" (8.89mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
0 In Stock 109 Factory Check Lead Time | 1 : ¥18.55000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock 140 Factory Check Lead Time | 1 : ¥18.64000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.250" (6.35mm) | 0.565" (14.35mm) | 0.930" (23.62mm) | 0.350" (8.89mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
0 In Stock 91 Factory Check Lead Time | 1 : ¥18.88000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥19.54000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.250" (6.35mm) | 0.115" (2.92mm) | 0.480" (12.19mm) | 0.350" (8.89mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
0 In Stock 91 Factory Check Lead Time | 1 : ¥19.62000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | 19 | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.250" (6.35mm) | 0.165" (4.19mm) | 0.530" (13.46mm) | 0.350" (8.89mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
0 In Stock Check Lead Time | 500 : ¥20.93500 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Push-Pull | 0.250" (6.35mm) | 0.230" (5.84mm) | - | 0.365" (9.27mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥21.26000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.250" (6.35mm) | 0.130" (3.30mm) | - | 0.265" (6.73mm) | Square | Gold | Flash | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - |