Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,333 In Stock 3,885 Factory | 1 : ¥9.11000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.520" (13.21mm) | 0.110" (2.79mm) | 0.730" (18.54mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
910 In Stock | 1 : ¥10.34000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
1,892 In Stock 1,082 Factory | 1 : ¥14.53000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.520" (13.21mm) | 0.110" (2.79mm) | 0.730" (18.54mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
294 In Stock 1,962 Factory | 1 : ¥25.29000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
2,427 In Stock 362 Factory | 1 : ¥9.69000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Kinked Pin, Solder | Push-Pull | 0.105" (2.67mm) | 0.095" (2.41mm) | 0.300" (7.62mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
404 In Stock | 1 : ¥10.59000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
630 In Stock 1,082 Factory | 1 : ¥13.63000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.265" (6.73mm) | 0.115" (2.92mm) | 0.480" (12.19mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
647 In Stock 1,082 Factory | 1 : ¥14.53000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.400" (10.16mm) | 0.730" (18.54mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
148 In Stock 1,082 Factory | 1 : ¥10.10000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.720" (18.29mm) | 0.110" (2.79mm) | 0.930" (23.62mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
116 In Stock 1,082 Factory | 1 : ¥10.67000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.820" (20.83mm) | 0.110" (2.79mm) | 1.030" (26.16mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
200 In Stock 1,082 Factory | 1 : ¥12.31000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.200" (5.08mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
120 In Stock 266 Factory | 1 : ¥13.22000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | 15 | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.210" (5.33mm) | 0.630" (16.00mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
24 In Stock 295 Factory | 1 : ¥25.45000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 48 | 3 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.320" (8.13mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
798 In Stock 330 Factory Value Added Item | 1 : ¥8.46000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
262 In Stock 1,082 Factory Value Added Item | 1 : ¥8.46000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.200" (5.08mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
1,517 In Stock 1,082 Factory Value Added Item | 1 : ¥9.11000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.095" (2.41mm) | 0.300" (7.62mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
1,163 In Stock 271 Factory Value Added Item | 1 : ¥9.11000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.130" (3.30mm) | 0.335" (8.51mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 370 Factory Check Lead Time | 1 : ¥9.61000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.320" (8.13mm) | 0.100" (2.54mm) | - | 0.119" (3.02mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 1,082 Factory Check Lead Time | 1 : ¥11.99000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.520" (13.21mm) | 0.110" (2.79mm) | 0.730" (18.54mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 1,082 Factory Check Lead Time | 1 : ¥12.97000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.265" (6.73mm) | 0.115" (2.92mm) | 0.480" (12.19mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
319 In Stock 2,950 Factory Value Added Item | 1 : ¥14.20000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
20 In Stock 400 Factory Value Added Item | 1 : ¥15.76000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.130" (3.30mm) | 0.335" (8.51mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
335 In Stock 1,082 Factory Value Added Item | 1 : ¥17.16000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.200" (5.08mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 1,082 Factory Check Lead Time | 1 : ¥18.47000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.820" (20.83mm) | 0.110" (2.79mm) | 1.030" (26.16mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 370 Factory Value Added Item | 1 : ¥18.88000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.119" (3.02mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - |