Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
148 In Stock | 1 : ¥19.13000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | - | - | 0.157" (4.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
1,062 In Stock | 1 : ¥30.79000 Cut Tape (CT) 375 : ¥24.62941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.175" (4.45mm) | - | - | 0.157" (4.00mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
131 In Stock | 1 : ¥31.12000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | - | - | 0.157" (4.00mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
8 In Stock 556 Factory | 1 : ¥31.53000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.175" (4.45mm) | - | - | 0.079" (2.00mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
1,217 In Stock | 1 : ¥31.44000 Cut Tape (CT) 625 : ¥20.03205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.175" (4.45mm) | - | - | 0.079" (2.00mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
149 In Stock 556 Factory | 1 : ¥13.46000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.175" (4.45mm) | - | - | 0.079" (2.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock 556 Factory Check Lead Time | 1 : ¥12.81000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | - | - | 0.079" (2.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 375 : ¥24.30101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.175" (4.45mm) | - | - | 0.157" (4.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,300 : ¥5.82896 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | - | - | 0.079" (2.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,300 : ¥6.81420 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | - | - | 0.079" (2.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,300 : ¥7.79938 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | - | - | 0.079" (2.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 575 : ¥7.88141 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.175" (4.45mm) | - | - | 0.079" (2.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,300 : ¥8.86665 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | - | - | 0.079" (2.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 575 : ¥8.94870 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.175" (4.45mm) | - | - | 0.079" (2.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,300 : ¥9.11288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | - | - | 0.079" (2.00mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 900 : ¥9.44128 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | - | - | 0.079" (2.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 900 : ¥9.44128 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | - | - | 0.079" (2.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 900 : ¥9.76967 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.175" (4.45mm) | - | - | 0.079" (2.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,300 : ¥10.18022 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | - | - | 0.079" (2.00mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 575 : ¥10.67275 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.175" (4.45mm) | - | - | 0.079" (2.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 775 : ¥10.91915 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | - | - | 0.079" (2.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 575 : ¥11.82212 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.175" (4.45mm) | - | - | 0.079" (2.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 625 : ¥11.82211 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | - | - | 0.079" (2.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 500 : ¥11.98632 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | - | - | 0.079" (2.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 625 : ¥12.15064 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.175" (4.45mm) | - | - | 0.079" (2.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - |