Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,489 In Stock | 1 : ¥3.28000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
2,800 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | Header | Male Pin | 0.049" (1.25mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.091" (2.30mm) | - | 0.169" (4.30mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | - | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A per Contact | 150V | |||
18,033 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥1.84285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.142" (3.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
10,055 In Stock | 1 : ¥3.69000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
3,065 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥1.97864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.142" (3.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
1,003 In Stock | 1 : ¥3.94000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.091" (2.30mm) | - | 0.142" (3.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | - | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A per Contact | 150V | |||
3,888 In Stock | 1 : ¥4.27000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.091" (2.30mm) | - | 0.169" (4.30mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | - | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A per Contact | 150V | |||
1,284 In Stock | 1 : ¥4.68000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.091" (2.30mm) | - | 0.142" (3.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | - | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A per Contact | 150V | |||
10,937 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥2.44808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.142" (3.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
2,504 In Stock | 1 : ¥4.93000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
3,506 In Stock | 1 : ¥5.09000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.142" (3.60mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
2,407 In Stock | 1 : ¥5.99000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.091" (2.30mm) | - | 0.142" (3.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | - | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A per Contact | 150V | |||
1,600 In Stock | 1 : ¥6.08000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.142" (3.60mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
1,461 In Stock | 1 : ¥7.47000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
7,094 In Stock | 1 : ¥8.46000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.142" (3.60mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
5,656 In Stock | 1 : ¥8.46000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
8,223 In Stock | 1 : ¥8.62000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.142" (3.60mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
3,426 In Stock | 1 : ¥9.85000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
1,855 In Stock | 1 : ¥9.85000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.142" (3.60mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
2,954 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥5.70360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.142" (3.60mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
2,652 In Stock | 1 : ¥10.59000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
404 In Stock | 1 : ¥10.59000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
4,324 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,000 : ¥2.85849 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.142" (3.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
4,807 In Stock | 1 : ¥7.96000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
1,890 In Stock | 1 : ¥9.36000 Cut Tape (CT) 1,000 : ¥5.17415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.142" (3.60mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V |