Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,068 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
1,169 In Stock | 1 : ¥10.43000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
1,626 In Stock | 1 : ¥14.53000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
240 In Stock | 1 : ¥51.06000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 24 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
69 In Stock | 1 : ¥109.52000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
137 In Stock | 1 : ¥5.91000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 900 : ¥7.62746 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 560 : ¥10.99043 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 600 : ¥12.56197 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 600 : ¥14.12633 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 450 : ¥15.25071 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 360 : ¥17.05883 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 400 : ¥18.60875 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 310 : ¥20.16142 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 13 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 400 : ¥21.71390 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 350 : ¥23.26094 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 15 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 400 : ¥24.81208 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 400 : ¥26.36190 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 17 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 220 : ¥31.90555 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 18 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 250 : ¥32.57092 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 200 : ¥33.67500 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 19 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 250 : ¥34.12060 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 22 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 200 : ¥35.44460 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 250 : ¥35.67620 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 23 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 200 : ¥42.09620 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 25 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC |