Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,592 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.125" (3.18mm) | 0.700" (17.78mm) | 0.545" (13.84mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600VAC | |||
12,582 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.125" (3.18mm) | 0.700" (17.78mm) | 0.545" (13.84mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600VAC | |||
3,820 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.125" (3.18mm) | 0.700" (17.78mm) | 0.545" (13.84mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600VAC | |||
1,553 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.125" (3.18mm) | 0.700" (17.78mm) | 0.545" (13.84mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | Board Guide, Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600VAC | |||
501 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.125" (3.18mm) | 0.700" (17.78mm) | 0.545" (13.84mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | Board Guide, Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600VAC | |||
990 In Stock | 1 : ¥12.15000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.125" (3.18mm) | 0.700" (17.78mm) | 0.545" (13.84mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | Board Guide, Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600VAC | |||
1,885 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.125" (3.18mm) | 0.700" (17.78mm) | 0.545" (13.84mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | Board Guide, Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600VAC | |||
1,500 In Stock | 1 : ¥10.43000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.125" (3.18mm) | 0.700" (17.78mm) | 0.545" (13.84mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | Board Guide, Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600VAC | |||
0 In Stock Check Lead Time | 1 : ¥32.10000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.125" (3.18mm) | 0.700" (17.78mm) | 0.545" (13.84mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | Board Guide, Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600VAC | |||
255 In Stock | 1 : ¥5.17000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.125" (3.18mm) | 0.700" (17.78mm) | 0.545" (13.84mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600VAC | |||
554 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.125" (3.18mm) | 0.700" (17.78mm) | 0.545" (13.84mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | Board Guide, Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600VAC | |||
25 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 11 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.125" (3.18mm) | 0.700" (17.78mm) | 0.545" (13.84mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | Board Guide, Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600VAC | |||
0 In Stock Check Lead Time | 600 : ¥24.97983 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 16 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.125" (3.18mm) | 0.700" (17.78mm) | 0.545" (13.84mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | Board Guide, Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600VAC | |||
0 In Stock Check Lead Time | 600 : ¥29.25618 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 18 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.125" (3.18mm) | 0.700" (17.78mm) | 0.545" (13.84mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | Board Guide, Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600VAC | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.156" (3.96mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.125" (3.18mm) | 0.700" (17.78mm) | 0.545" (13.84mm) | Square | Tin-Lead | 150.0µin (3.81µm) | Tin-Lead | Copper Alloy | Thermoplastic, Glass Filled | Board Guide, Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600VAC | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.125" (3.18mm) | 0.700" (17.78mm) | 0.545" (13.84mm) | Square | Tin-Lead | 150.0µin (3.81µm) | Tin-Lead | Copper Alloy | Thermoplastic, Glass Filled | Board Guide, Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600VAC |