Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,799 In Stock | 1 : ¥3.78000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | - | - | 0.242" (6.15mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Brass | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Natural | 2A | 50VAC | |||
5,472 In Stock | 1 : ¥4.35000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | - | - | 0.242" (6.15mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Brass | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Natural | 2A | 50VAC | |||
5,736 In Stock | 1 : ¥5.17000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | - | - | 0.242" (6.15mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Brass | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Natural | 2A | 50VAC | |||
4,257 In Stock | 1 : ¥6.24000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | - | - | 0.242" (6.15mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Brass | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Natural | 2A | 50VAC | |||
0 In Stock Check Lead Time | 15,336 : ¥1.41400 Tray | * | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
11,469 In Stock | 1 : ¥2.55000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | - | - | 0.242" (6.15mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Brass | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Natural | 2A | 50VAC | |||
0 In Stock Check Lead Time | 9,288 : ¥2.56524 Tray | * | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
15,220 In Stock | 1 : ¥2.63000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | - | - | 0.242" (6.15mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Brass | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Natural | 2A | 50VAC | |||
5,832 In Stock | 1 : ¥6.32000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | - | - | 0.242" (6.15mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Brass | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Natural | 2A | 50VAC | |||
4,747 In Stock | 1 : ¥7.06000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | - | - | 0.242" (6.15mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Brass | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Natural | 2A | 50VAC | |||
4,080 In Stock | 1 : ¥7.96000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | - | - | 0.242" (6.15mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Brass | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Natural | 2A | 50VAC | |||
11,622 In Stock | 1 : ¥5.01000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | - | - | - | Square | Tin | 80.0µin (2.03µm) | Tin | - | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A | 50VAC | |||
7,682 In Stock | 1 : ¥6.73000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | - | - | - | Square | Tin | 80.0µin (2.03µm) | Tin | - | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A | 50VAC | |||
6,566 In Stock | 1 : ¥7.72000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | - | - | - | Square | Tin | 80.0µin (2.03µm) | Tin | - | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A | 50VAC | |||
5,683 In Stock | 1 : ¥8.87000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | - | - | - | Square | Tin | 80.0µin (2.03µm) | Tin | - | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A | 50VAC | |||
5,067 In Stock | 1 : ¥9.11000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | - | - | - | Square | Tin | 80.0µin (2.03µm) | Tin | - | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A | 50VAC | |||
3,490 In Stock | 1 : ¥11.25000 Tray | * | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
4,021 In Stock | 1 : ¥11.82000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | - | - | - | Square | Tin | 80.0µin (2.03µm) | Tin | - | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A | 50VAC |