Headers, Male Pins

Results: 2
Product Status
Last Time BuyObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
GX60-18P
GX60-18P(30)
CONN HEADER SMD R/A 18POS 0.4MM
Hirose Electric Co Ltd
0
In Stock
1,500 : ¥6.37469
Tape & Reel (TR)
Tape & Reel (TR)
Last Time Buy
Receptacle
Male Pin
0.016" (0.40mm)
18
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.138" (3.50mm)
-
Gold
-
-
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock, Shielded
-30°C ~ 80°C
-
UL94 V-0
Black
-
30V
GX60-18P
GX60-18P
CONN HEADER SMD R/A 18POS 0.4MM
Hirose Electric Co Ltd
0
In Stock
1,500 : ¥6.54732
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle
Male Pin
0.016" (0.40mm)
18
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.138" (3.50mm)
-
Gold
-
-
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock, Shielded
-30°C ~ 80°C
-
UL94 V-0
Black
-
30V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.