Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,240 In Stock | 1 : ¥9.11000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.106" (2.70mm) | 0.118" (3.00mm) | - | 0.209" (5.30mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Polarizing Key | - | - | UL94 V-0 | Brown | 3A | 200V | |||
550 In Stock | 1 : ¥12.56000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 18 | 2 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.106" (2.70mm) | 0.118" (3.00mm) | - | 0.209" (5.30mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Polarizing Key | - | - | UL94 V-0 | Brown | 3A | 200V | |||
0 In Stock Check Lead Time | 600 : ¥8.85153 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 30 | 2 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.106" (2.70mm) | 0.118" (3.00mm) | - | 0.209" (5.30mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Polarizing Key | - | - | UL94 V-0 | Brown | 3A | 200V | |||
0 In Stock Check Lead Time | 350 : ¥12.28866 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 30 | 2 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.106" (2.70mm) | 0.118" (3.00mm) | - | 0.209" (5.30mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Polarizing Key | - | - | UL94 V-0 | Brown | 3A | 200V | |||
0 In Stock Check Lead Time | 248 : ¥14.65581 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.106" (2.70mm) | 0.118" (3.00mm) | - | 0.209" (5.30mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Polarizing Key | - | - | UL94 V-0 | Brown | 3A | 200V | |||
0 In Stock Check Lead Time | 500 : ¥15.36482 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 32 | 2 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.106" (2.70mm) | 0.118" (3.00mm) | - | 0.209" (5.30mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Polarizing Key | - | - | UL94 V-0 | Brown | 3A | 200V | |||
0 In Stock Check Lead Time | 370 : ¥15.38141 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.106" (2.70mm) | 0.118" (3.00mm) | - | 0.209" (5.30mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Polarizing Key | - | - | UL94 V-0 | Brown | 3A | 200V | |||
0 In Stock Check Lead Time | 250 : ¥17.12268 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 44 | 2 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.106" (2.70mm) | 0.118" (3.00mm) | - | 0.209" (5.30mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Polarizing Key | - | - | UL94 V-0 | Brown | 3A | 200V | |||
0 In Stock Check Lead Time | 220 : ¥18.90568 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.106" (2.70mm) | 0.118" (3.00mm) | - | 0.209" (5.30mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Polarizing Key | - | - | UL94 V-0 | Brown | 3A | 200V | |||
0 In Stock Check Lead Time | 204 : ¥20.39814 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 28 | 2 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.106" (2.70mm) | 0.118" (3.00mm) | - | 0.209" (5.30mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Polarizing Key | - | - | UL94 V-0 | Brown | 3A | 200V | |||
0 In Stock Check Lead Time | 167 : ¥24.87569 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 26 | 2 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.106" (2.70mm) | 0.118" (3.00mm) | - | 0.209" (5.30mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Polarizing Key | - | - | UL94 V-0 | Brown | 3A | 200V | |||
0 In Stock Check Lead Time | 154 : ¥27.03156 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.106" (2.70mm) | 0.118" (3.00mm) | - | 0.209" (5.30mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Polarizing Key | - | - | UL94 V-0 | Brown | 3A | 200V | |||
0 In Stock Check Lead Time | 127 : ¥28.07496 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 44 | 2 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.106" (2.70mm) | 0.118" (3.00mm) | - | 0.209" (5.30mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Polarizing Key | - | - | UL94 V-0 | Brown | 3A | 200V | |||
0 In Stock Check Lead Time | 144 : ¥28.85576 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 38 | 2 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.106" (2.70mm) | 0.118" (3.00mm) | - | 0.209" (5.30mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Polarizing Key | - | - | UL94 V-0 | Brown | 3A | 200V |