Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Plug | Male Pin | 0.025" (0.64mm) | 51 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | - | - | - | - | 0.040" (1.02mm) | Circular | Tin-Lead | - | Tin-Lead | Beryllium Copper | Liquid Crystal Polymer (LCP) | - | - | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Plug | Male Pin | 0.025" (0.64mm) | 9 | 1 | - | All | Board to Cable/Wire | - | Surface Mount, Right Angle | Solder | - | - | - | - | 0.040" (1.02mm) | Circular | Tin-Lead | - | Tin-Lead | Beryllium Copper | Liquid Crystal Polymer (LCP) | - | - | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Plug | Male Pin | 0.025" (0.64mm) | 4 | 1 | - | All | Board to Cable/Wire | - | Surface Mount, Right Angle | Solder | - | - | - | - | 0.040" (1.02mm) | Circular | Gold | - | Gold | Beryllium Copper | - | - | - | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Plug | Male Pin | 0.025" (0.64mm) | 25 | 1 | - | All | Board to Cable/Wire | - | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.040" (1.02mm) | Circular | Tin-Lead | - | Tin-Lead | Beryllium Copper | Liquid Crystal Polymer (LCP) | Guide Pin | - | - | - | - | - | - |