Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,379 In Stock | 1 : ¥10.10000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.181" (4.60mm) | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
1,187 In Stock | 1 : ¥10.18000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | - | - | - | Natural | - | - | |||
2,638 In Stock | 1 : ¥10.84000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | - | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -55°C ~ 85°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
1,938 In Stock | 1 : ¥10.84000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.181" (4.60mm) | 0.240" (6.10mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
17,905 In Stock | 1 : ¥12.31000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | - | - | - | Natural | - | - | |||
23,024 In Stock | 1 : ¥16.01000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.140" (3.56mm) | - | 0.345" (8.76mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Board Guide, Board Lock | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
3,524 In Stock | 1 : ¥20.94000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.140" (3.56mm) | - | 0.345" (8.76mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Board Guide, Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Natural | 12A | 250VAC | |||
10,277 In Stock | 1 : ¥23.97000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.140" (3.56mm) | - | 0.345" (8.76mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Board Lock | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
27,910 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | - | - | 0.210" (5.33mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
1,153 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | - | 0.181" (4.60mm) | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -55°C ~ 85°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
44,246 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.210" (5.33mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
2,094 In Stock | 1 : ¥11.00000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-0 | White | 15A | 250VAC | |||
5,198 In Stock | 1 : ¥12.15000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | - | - | - | - | Natural | - | - | |||
3,945 In Stock | 1 : ¥12.56000 Bag | Bag | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | - | - | 0.375" (9.53mm) | Circular | Tin | 80.0µin (2.03µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
2,475 In Stock | 1 : ¥12.89000 Bulk | Bulk | Active | Header | Male Pin | 0.195" (4.95mm) | 10 | 2 | 0.360" (9.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.181" (4.60mm) | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | - | - | - | Natural | - | - | |||
994 In Stock | 1 : ¥13.38000 Bulk | Bulk | Active | Header | Male Pin | 0.195" (4.95mm) | 6 | 2 | 0.360" (9.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.181" (4.60mm) | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | - | - | - | Natural | - | - | |||
7,010 In Stock | 1 : ¥14.53000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.181" (4.60mm) | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
9,504 In Stock | 1 : ¥15.60000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 8 | 2 | 0.360" (9.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.181" (4.60mm) | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
5,284 In Stock | 1 : ¥16.91000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.140" (3.56mm) | - | 0.345" (8.76mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Board Guide, Board Lock | -55°C ~ 105°C | - | UL94 V-0 | White | 12A | 250VAC | |||
687 In Stock | 1 : ¥18.06000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.140" (3.56mm) | - | 0.345" (8.76mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Board Guide, Board Lock | -55°C ~ 105°C | - | UL94 V-2 | Black | 15A | 250VAC | |||
9,749 In Stock | 1 : ¥19.62000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.181" (4.60mm) | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
2,267 In Stock | 1 : ¥19.70000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.346" (8.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Board Lock | -20°C ~ 105°C | - | UL94 V-0 | - | 10A | 250VAC | |||
0 In Stock Check Lead Time | 1 : ¥34.07000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | - | - | - | - | Natural | - | - | |||
434 In Stock | 1 : ¥9.28000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | - | - | 0.210" (5.33mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
2,922 In Stock | 1 : ¥13.55000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 6 | 2 | 0.360" (9.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.181" (4.60mm) | 0.240" (6.10mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC |