Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
802 In Stock | 1 : ¥9.36000 Bag | Bag | Active | Header | Male Pin | 0.138" (3.50mm) | 8 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.220" (5.60mm) | 0.138" (3.50mm) | - | 0.512" (13.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | Varies by Wire Gauge | 300VAC/DC | |||
123 In Stock | 1 : ¥11.08000 Bag | Bag | Active | Header | Male Pin | 0.138" (3.50mm) | 10 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.220" (5.60mm) | 0.138" (3.50mm) | - | 0.512" (13.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | Varies by Wire Gauge | 300VAC/DC | |||
143 In Stock | 1 : ¥11.99000 Bag | Bag | Active | Header | Male Pin | 0.138" (3.50mm) | 18 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.220" (5.60mm) | 0.138" (3.50mm) | - | 0.512" (13.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | Varies by Wire Gauge | 300VAC/DC | |||
109 In Stock | 1 : ¥14.37000 Bag | Bag | Active | Header | Male Pin | 0.138" (3.50mm) | 6 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.220" (5.60mm) | 0.138" (3.50mm) | - | 0.445" (11.30mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | Varies by Wire Gauge | 300VAC/DC | |||
244 In Stock | 1 : ¥16.09000 Bag | Bag | Active | Header | Male Pin | 0.138" (3.50mm) | 8 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.220" (5.60mm) | 0.138" (3.50mm) | - | 0.445" (11.30mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | Varies by Wire Gauge | 300VAC/DC | |||
50 In Stock | 1 : ¥6.24000 Bag | Bag | Active | Header | Male Pin | 0.138" (3.50mm) | 4 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.220" (5.60mm) | 0.138" (3.50mm) | - | 0.512" (13.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | Varies by Wire Gauge | 300VAC/DC | |||
292 In Stock | 1 : ¥7.72000 Bag | Bag | Active | Header | Male Pin | 0.138" (3.50mm) | 6 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.220" (5.60mm) | 0.138" (3.50mm) | - | 0.512" (13.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | Varies by Wire Gauge | 300VAC/DC | |||
94 In Stock | 1 : ¥9.28000 Bag | Bag | Active | Header | Male Pin | 0.138" (3.50mm) | 14 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.220" (5.60mm) | 0.138" (3.50mm) | - | 0.512" (13.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | Varies by Wire Gauge | 300VAC/DC | |||
52 In Stock | 1 : ¥11.90000 Bag | Bag | Active | Header | Male Pin | 0.138" (3.50mm) | 12 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.220" (5.60mm) | 0.138" (3.50mm) | - | 0.512" (13.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | Varies by Wire Gauge | 300VAC/DC | |||
84 In Stock | 1 : ¥12.07000 Bag | Bag | Active | Header | Male Pin | 0.138" (3.50mm) | 4 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.220" (5.60mm) | 0.138" (3.50mm) | - | 0.445" (11.30mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | Varies by Wire Gauge | 300VAC/DC | |||
98 In Stock | 1 : ¥12.31000 Bag | Bag | Active | Header | Male Pin | 0.138" (3.50mm) | 20 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.220" (5.60mm) | 0.138" (3.50mm) | - | 0.512" (13.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | Varies by Wire Gauge | 300VAC/DC | |||
100 In Stock | 1 : ¥15.68000 Bag | Bag | Active | Header | Male Pin | 0.138" (3.50mm) | 16 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.220" (5.60mm) | 0.138" (3.50mm) | - | 0.512" (13.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | Varies by Wire Gauge | 300VAC/DC | |||
100 In Stock | 1 : ¥18.39000 Bag | Bag | Active | Header | Male Pin | 0.138" (3.50mm) | 10 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.220" (5.60mm) | 0.138" (3.50mm) | - | 0.445" (11.30mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | Varies by Wire Gauge | 300VAC/DC | |||
0 In Stock | 100 : ¥8.57350 Bulk | Bulk | Obsolete | Header | Male Pin | 0.138" (3.50mm) | 10 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.220" (5.59mm) | 0.138" (3.50mm) | - | 0.512" (13.00mm) | Square | Tin-Copper | 39.4µin (1.00µm) | - | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | - | 300V | |||
100 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.138" (3.50mm) | 6 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.220" (5.59mm) | 0.138" (3.50mm) | - | 0.512" (13.00mm) | Square | Tin-Copper | 39.4µin (1.00µm) | - | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | - | 300V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.138" (3.50mm) | 4 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.220" (5.59mm) | 0.138" (3.50mm) | - | 0.512" (13.00mm) | Square | Tin-Copper | 39.4µin (1.00µm) | - | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | - | 300V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.138" (3.50mm) | 8 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.220" (5.59mm) | 0.138" (3.50mm) | - | 0.512" (13.00mm) | Square | Tin-Copper | 39.4µin (1.00µm) | - | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | - | 300V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.138" (3.50mm) | 8 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.220" (5.59mm) | 0.138" (3.50mm) | - | 0.512" (13.00mm) | Square | Gold | 8.00µin (0.203µm) | Tin-Copper | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | - | 300V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.138" (3.50mm) | 4 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.220" (5.59mm) | 0.138" (3.50mm) | - | 0.512" (13.00mm) | Square | Gold | 8.00µin (0.203µm) | Tin-Copper | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | - | 300V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.138" (3.50mm) | 6 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.220" (5.59mm) | 0.138" (3.50mm) | - | 0.512" (13.00mm) | Square | Gold | 8.00µin (0.203µm) | Tin-Copper | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | - | 300V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.138" (3.50mm) | 10 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.220" (5.59mm) | 0.138" (3.50mm) | - | 0.445" (11.30mm) | Square | Tin-Copper | 39.4µin (1.00µm) | - | Brass | Polyamide (PA), Nylon | - | -35°C ~ 85°C | - | UL94 V-0 | White | - | 300V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.138" (3.50mm) | 10 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.220" (5.59mm) | 0.138" (3.50mm) | - | 0.512" (13.00mm) | Square | Gold | 8.00µin (0.203µm) | Tin-Copper | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | - | 300V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.138" (3.50mm) | 12 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.220" (5.59mm) | 0.138" (3.50mm) | - | 0.512" (13.00mm) | Square | Tin-Copper | 39.4µin (1.00µm) | - | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | - | 300V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.138" (3.50mm) | 14 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.220" (5.59mm) | 0.138" (3.50mm) | - | 0.512" (13.00mm) | Square | Tin-Copper | 39.4µin (1.00µm) | - | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | - | 300V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.138" (3.50mm) | 16 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.220" (5.59mm) | 0.138" (3.50mm) | - | 0.512" (13.00mm) | Square | Tin-Copper | 39.4µin (1.00µm) | - | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | - | 300V |