Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,756 In Stock | 1 : ¥12.81000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold | 30.0µin (0.76µm) | - | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | 2A per Contact | - | |||
1,315 In Stock | 1 : ¥16.34000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold | 30.0µin (0.76µm) | - | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | 2A per Contact | - | |||
469 In Stock | 1 : ¥25.86000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold | 30.0µin (0.76µm) | - | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | 2A per Contact | - | |||
2,142 In Stock | 1 : ¥29.23000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 15 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | - | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold | 30.0µin (0.76µm) | - | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | 2A per Contact | - | |||
0 In Stock Check Lead Time | 8,000 : ¥8.10617 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Tin | 100.0µin (2.54µm) | - | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 600 : ¥8.35963 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Tin | 100.0µin (2.54µm) | - | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 3,200 : ¥8.56488 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Tin | 100.0µin (2.54µm) | - | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | 2A per Contact | - | |||
0 In Stock Check Lead Time | 4,000 : ¥9.15227 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | - | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold | 30.0µin (0.76µm) | - | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 1,600 : ¥9.45508 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 15 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Tin | 100.0µin (2.54µm) | - | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | 2A per Contact | - | |||
0 In Stock Check Lead Time | 500 : ¥9.85292 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Tin | 100.0µin (2.54µm) | - | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 400 : ¥10.46895 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold | 30.0µin (0.76µm) | - | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 400 : ¥10.90220 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | - | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold | 30.0µin (0.76µm) | - | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 400 : ¥11.43625 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold | 30.0µin (0.76µm) | - | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 500 : ¥11.54052 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Tin | 100.0µin (2.54µm) | - | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥11.59044 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold | 30.0µin (0.76µm) | - | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | 2A per Contact | - | |||
0 In Stock Check Lead Time | 3,200 : ¥12.39408 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | - | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold | 30.0µin (0.76µm) | - | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 4,000 : ¥12.44781 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | - | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold | 30.0µin (0.76µm) | - | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | 2A per Contact | - | |||
0 In Stock Check Lead Time | 8,000 : ¥12.64324 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | - | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold | 30.0µin (0.76µm) | - | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | 2A per Contact | - | |||
0 In Stock Check Lead Time | 400 : ¥12.81798 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold | 30.0µin (0.76µm) | - | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 4,000 : ¥12.87989 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold | 30.0µin (0.76µm) | - | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | 2A per Contact | - | |||
0 In Stock Check Lead Time | 800 : ¥12.95445 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | - | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold | 30.0µin (0.76µm) | - | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥13.15030 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | - | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 3,200 : ¥13.33998 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold | 30.0µin (0.76µm) | - | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 4,000 : ¥13.42617 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold | 30.0µin (0.76µm) | - | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | 2A per Contact | - | |||
0 In Stock Check Lead Time | 400 : ¥13.94293 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold | 30.0µin (0.76µm) | - | Phosphor Bronze | Plastic | - | - | - | UL94 V-0 | Natural | - | - |