Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
377 In Stock | 1 : ¥29.23000 Tray | Tray | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 50 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.142" (3.61mm) | 0.112" (2.84mm) | - | 0.210" (5.33mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V | |||
0 In Stock | 500 : ¥21.84924 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.61mm) | - | - | 0.210" (5.33mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V | |||
0 In Stock | 500 : ¥29.17928 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 26 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.61mm) | - | - | 0.210" (5.33mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V | |||
1 In Stock | 1 : ¥54.10000 Tray | Tray | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 50 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.142" (3.61mm) | 0.112" (2.84mm) | - | 0.210" (5.33mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.142" (3.61mm) | 0.112" (2.84mm) | - | 0.210" (5.33mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.142" (3.61mm) | 0.112" (2.84mm) | - | 0.210" (5.33mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.142" (3.61mm) | 0.112" (2.84mm) | - | 0.210" (5.33mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 26 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.142" (3.61mm) | 0.112" (2.84mm) | - | 0.210" (5.33mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.142" (3.61mm) | 0.112" (2.84mm) | - | 0.210" (5.33mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.142" (3.61mm) | 0.112" (2.84mm) | - | 0.241" (6.13mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.142" (3.61mm) | 0.112" (2.84mm) | - | 0.241" (6.13mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | 0.142" (3.61mm) | 0.112" (2.84mm) | - | 0.241" (6.13mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 50 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | 0.142" (3.61mm) | 0.112" (2.84mm) | - | 0.241" (6.13mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.142" (3.61mm) | - | - | 0.210" (5.33mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.142" (3.61mm) | - | - | 0.210" (5.33mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.61mm) | - | - | 0.210" (5.33mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.142" (3.61mm) | 0.112" (2.84mm) | - | 0.210" (5.33mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.142" (3.61mm) | 0.112" (2.84mm) | - | 0.210" (5.33mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.142" (3.61mm) | 0.112" (2.84mm) | - | 0.210" (5.33mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 26 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.142" (3.61mm) | 0.112" (2.84mm) | - | 0.210" (5.33mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.142" (3.61mm) | 0.112" (2.84mm) | - | 0.241" (6.13mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.142" (3.61mm) | 0.112" (2.84mm) | - | 0.241" (6.13mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | 0.142" (3.61mm) | 0.112" (2.84mm) | - | 0.241" (6.13mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 50 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | 0.142" (3.61mm) | 0.112" (2.84mm) | - | 0.241" (6.13mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.142" (3.61mm) | - | - | 0.210" (5.33mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | 150V |