Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
299 In Stock | 1 : ¥59.11000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.235" (5.97mm) | 0.100" (2.54mm) | - | 0.380" (9.65mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Keying Slot | - | - | UL94 V-0 | Blue | - | - | |||
156 In Stock | 1 : ¥78.73000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.235" (5.97mm) | 0.100" (2.54mm) | - | 0.352" (8.94mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Keying Slot | - | - | UL94 V-0 | Blue | - | - | |||
0 In Stock Check Lead Time | 900 : ¥71.98110 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.235" (5.97mm) | 0.100" (2.54mm) | - | 0.380" (9.65mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Keying Slot | - | - | UL94 V-0 | Blue | - | - | |||
0 In Stock Check Lead Time | 750 : ¥90.48147 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.235" (5.97mm) | 0.100" (2.54mm) | - | 0.380" (9.65mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Keying Slot | - | - | UL94 V-0 | Blue | - | - | |||
0 In Stock Check Lead Time | 600 : ¥88.31027 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.235" (5.97mm) | 0.100" (2.54mm) | - | 0.250" (6.35mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Keying Slot | - | - | UL94 V-0 | Blue | - | - | |||
0 In Stock Check Lead Time | 1,050 : ¥45.05682 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.235" (5.97mm) | 0.100" (2.54mm) | - | 0.380" (9.65mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Keying Slot | - | - | UL94 V-0 | Blue | - | - | |||
0 In Stock Check Lead Time | 18,000 : ¥52.21076 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.235" (5.97mm) | 0.100" (2.54mm) | - | 0.352" (8.94mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Keying Slot | - | - | UL94 V-0 | Blue | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥64.22588 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.235" (5.97mm) | 0.100" (2.54mm) | - | 0.380" (9.65mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Keying Slot | - | - | UL94 V-0 | Blue | - | - | |||
0 In Stock Check Lead Time | 400 : ¥65.46990 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 22 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.235" (5.97mm) | 0.100" (2.54mm) | - | 0.250" (6.35mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Keying Slot | - | - | UL94 V-0 | Blue | - | - | |||
0 In Stock Check Lead Time | 450 : ¥67.51160 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.235" (5.97mm) | 0.100" (2.54mm) | - | 0.380" (9.65mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Keying Slot | - | - | UL94 V-0 | Blue | - | - | |||
0 In Stock Check Lead Time | 1,200 : ¥74.69280 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.235" (5.97mm) | 0.100" (2.54mm) | - | 0.250" (6.35mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Keying Slot | - | - | UL94 V-0 | Blue | - | - | |||
0 In Stock Check Lead Time | 504 : ¥80.94069 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.235" (5.97mm) | 0.100" (2.54mm) | - | 0.380" (9.65mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Keying Slot | - | - | UL94 V-0 | Blue | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥85.72973 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.235" (5.97mm) | 0.100" (2.54mm) | - | 0.380" (9.65mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Keying Slot | - | - | UL94 V-0 | Blue | - | - | |||
0 In Stock Check Lead Time | 600 : ¥96.80673 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.235" (5.97mm) | 0.100" (2.54mm) | - | 0.250" (6.35mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Keying Slot | - | - | UL94 V-0 | Blue | - | - | |||
0 In Stock Check Lead Time | 300 : ¥113.76653 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.235" (5.97mm) | 0.100" (2.54mm) | - | 0.380" (9.65mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Keying Slot | - | - | UL94 V-0 | Blue | - | - | |||
0 In Stock Check Lead Time | 300 : ¥136.16753 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 18 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.235" (5.97mm) | 0.143" (3.63mm) | - | 0.352" (8.94mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Phosphor Bronze | Polyamide (PA), Nylon | Keying Slot | - | - | UL94 V-0 | Blue | - | - |